+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T581

Drill bit; for wood; Ø: 8mm; L: 110mm; Working part len: 75mm


Manufacturer: GRAPHITE

Manufacturer part number:
54T581
TME Symbol:
54T581

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
8mm
Length
0.11m
Working part length
75mm
Kind of holder
hexagonal
Blade tip shape
spiral
Gross weight25 g
See other products in this category: Drills for Wood GRAPHITE,
*
54T581
0 in TME stock
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 20 pcs - 0.74 USDGross price for quantities from 20 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.