+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T702

Drill bit; for metal; Ø: 3mm; L: 81mm; high speed steel; hexagonal

Manufacturer: GRAPHITE

Manufacturer part number:
54T702
TME Symbol:
54T702

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
3mm
Length
81mm
Material
high speed steel
Working part length
33mm
Kind of holder
hexagonal
Quantity in set/package
2pcs.
Blade tip shape
spiral
Gross weight29 g
See other products in this category: Drills for Metal GRAPHITE,
*
54T702
0 in TME stock
Net price for quantities from 1 pcg - 1.10 USDGross price for quantities from 1 pcg - 1.10 USD
Net price for quantities from 10 pcg - 1.02 USDGross price for quantities from 10 pcg - 1.02 USD
Net price for quantities from 40 pcg - 0.99 USDGross price for quantities from 40 pcg - 0.99 USD
Net price for quantities from 80 pcg - 0.95 USDGross price for quantities from 80 pcg - 0.95 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.