+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T706

Drill bit; for metal; Ø: 4.2mm; L: 95mm; high speed steel; 2pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
54T706
TME Symbol:
54T706

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
4.2mm
Length
95mm
Material
high speed steel
Working part length
43mm
Kind of holder
hexagonal
Quantity in set/package
2pcs.
Blade tip shape
spiral
Gross weight33.5 g
See other products in this category: Drills for Metal GRAPHITE,
*
54T706
0 in TME stock
Net price for quantities from 1 pcg - 1.22 USDGross price for quantities from 1 pcg - 1.22 USD
Net price for quantities from 10 pcg - 1.14 USDGross price for quantities from 10 pcg - 1.14 USD
Net price for quantities from 40 pcg - 1.10 USDGross price for quantities from 40 pcg - 1.10 USD
Net price for quantities from 80 pcg - 1.06 USDGross price for quantities from 80 pcg - 1.06 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.