+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T717

Drill bit; for metal; Ø: 9mm; L: 125mm; high speed steel; hexagonal

Manufacturer: GRAPHITE

Manufacturer part number:
54T717
TME Symbol:
54T717

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
9mm
Length
125mm
Material
high speed steel
Working part length
81mm
Kind of holder
hexagonal
Gross weight40 g
See other products in this category: Drills for Metal GRAPHITE,
*
54T717
0 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.