+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T901

Drill bit; for metal; L: 56mm; high speed steel; cylindrical


Manufacturer: GRAPHITE

Manufacturer part number:
54T901
TME Symbol:
54T901

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Length
56mm
Material
high speed steel
Kind of holder
cylindrical
Quantity in set/package
3pcs.
Diameter
1mm
Gross weight6.55 g
See other products in this category: Drills for Metal GRAPHITE,
*
54T901
0 in TME stock
Net price for quantities from 5 pcg - 0.77 USDGross price for quantities from 5 pcg - 0.77 USD
Net price for quantities from 20 pcg - 0.72 USDGross price for quantities from 20 pcg - 0.72 USD
Net price for quantities from 60 pcg - 0.70 USDGross price for quantities from 60 pcg - 0.70 USD
Net price for quantities from 120 pcg - 0.67 USDGross price for quantities from 120 pcg - 0.67 USD
No. of packages (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.