+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T925

Drill bit; for metal; Ø: 2.5mm; L: 95mm; high speed steel; 2pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
54T925
TME Symbol:
54T925

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
2.5mm
Length
95mm
Material
high speed steel
Working part length
62mm
Conform to the norm
DIN 340
Kind of holder
cylindrical
Quantity in set/package
2pcs.
Gross weight11 g
See other products in this category: Drills for Metal GRAPHITE,
*
54T925
0 in TME stock
Net price for quantities from 5 pcg - 0.73 USDGross price for quantities from 5 pcg - 0.73 USD
Net price for quantities from 20 pcg - 0.69 USDGross price for quantities from 20 pcg - 0.69 USD
Net price for quantities from 60 pcg - 0.66 USDGross price for quantities from 60 pcg - 0.66 USD
Net price for quantities from 120 pcg - 0.64 USDGross price for quantities from 120 pcg - 0.64 USD
No. of packages (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.