+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T965

Drill bit; for metal; Ø: 6.5mm; L: 101mm; high speed steel

Manufacturer: GRAPHITE

Manufacturer part number:
54T965
TME Symbol:
54T965

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
6.5mm
Length
101mm
Material
high speed steel
Working part length
63mm
Conform to the norm
DIN 338
Kind of holder
cylindrical
Gross weight23 g
See other products in this category: Drills for Metal GRAPHITE,
*
54T965
0 in TME stock
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 20 pcs - 0.80 USDGross price for quantities from 20 pcs - 0.80 USD
Net price for quantities from 60 pcs - 0.77 USDGross price for quantities from 60 pcs - 0.77 USD
Net price for quantities from 120 pcs - 0.74 USDGross price for quantities from 120 pcs - 0.74 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.