+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T980

Drill bit; for metal; Ø: 1mm; L: 34mm; high speed steel; 3pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
54T980
TME Symbol:
54T980

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
1mm
Length
34mm
Material
high speed steel
Working part length
12mm
Conform to the norm
DIN 338
Kind of holder
cylindrical
Quantity in set/package
3pcs.
Gross weight6.6 g
See other products in this category: Drills for Metal GRAPHITE,
*
54T980
0 in TME stock
Net price for quantities from 5 pcg - 0.53 USDGross price for quantities from 5 pcg - 0.53 USD
Net price for quantities from 20 pcg - 0.49 USDGross price for quantities from 20 pcg - 0.49 USD
Net price for quantities from 50 pcg - 0.47 USDGross price for quantities from 50 pcg - 0.47 USD
Net price for quantities from 100 pcg - 0.46 USDGross price for quantities from 100 pcg - 0.46 USD
No. of packages (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.