+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T995

Drill bit; for metal; Ø: 5mm; L: 132mm; high speed steel

Manufacturer: GRAPHITE

Manufacturer part number:
54T995
TME Symbol:
54T995

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
5mm
Length
132mm
Material
high speed steel
Working part length
87mm
Conform to the norm
DIN 340
Kind of holder
cylindrical
Gross weight21 g
See other products in this category: Drills for Metal GRAPHITE,
*
54T995
0 in TME stock
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 20 pcs - 0.72 USDGross price for quantities from 20 pcs - 0.72 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.