+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5500.2001

Filter: anti-interference; 250VAC; Cx: 15nF; Cy: 2.2nF; 10mH; THT


Manufacturer: SCHURTER

Manufacturer part number:
5500.2001
TME Symbol:
5500.2001

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Max. operating current
1A
Operating voltage
250V AC
Capacitance Cx
15nF
Capacitance Cy
2.2nF
Inductance of individual winding
10mH
Mounting
THT
Body dimensions
25x25x25mm
Number of poles
1
Manufacturer series
FPP1
Operating temperature
-25...85°C
Gross weight24.85 g
Certificates
See other products in this category: THT suppression filters SCHURTER,
See other products from this series.:
*
5500.2001
586 in TME stock
Net price for quantities from 1 pcs - 8.55 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 3 pcs - 8.09 USDGross price for quantities from 3 pcs - 8.09 USD
Net price for quantities from 5 pcs - 7.88 USDGross price for quantities from 5 pcs - 7.88 USD
Net price for quantities from 10 pcs - 7.56 USDGross price for quantities from 10 pcs - 7.56 USD
Net price for quantities from 25 pcs - 7.13 USDGross price for quantities from 25 pcs - 7.13 USD
Net price for quantities from 50 pcs - 6.86 USDGross price for quantities from 50 pcs - 6.86 USD
Net price for quantities from 100 pcs - 6.59 USDGross price for quantities from 100 pcs - 6.59 USD
Net price for quantities from 200 pcs - 6.35 USDGross price for quantities from 200 pcs - 6.35 USD
Net price for quantities from 250 pcs - 6.27 USDGross price for quantities from 250 pcs - 6.27 USD
Net price for quantities from 500 pcs - 6.05 USDGross price for quantities from 500 pcs - 6.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs