+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5500.2002

Filter: anti-interference; 250VAC; Cx: 15nF; Cy: 2.2nF; 4mH; THT


Manufacturer: SCHURTER

Manufacturer part number:
5500.2002
TME Symbol:
5500.2002

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Max. operating current
2A
Operating voltage
250V AC
Capacitance Cx
15nF
Capacitance Cy
2.2nF
Inductance of individual winding
4mH
Mounting
THT
Body dimensions
25x25x25mm
Number of poles
1
Manufacturer series
FPP1
Operating temperature
-25...85°C
Gross weight25.97 g
Certificates
See other products in this category: THT suppression filters SCHURTER,
See other products from this series.:
*
5500.2002
22 in TME stock
Net price for quantities from 1 pcs - 7.89 USDGross price for quantities from 1 pcs - 7.89 USD
Net price for quantities from 10 pcs - 6.28 USDGross price for quantities from 10 pcs - 6.28 USD
Net price for quantities from 50 pcs - 5.95 USDGross price for quantities from 50 pcs - 5.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs