+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5500.2003

Filter: anti-interference; 250VAC; Cx: 15nF; Cy: 2.2nF; 1.5mH; THT


Manufacturer: SCHURTER

Manufacturer part number:
5500.2003
TME Symbol:
5500.2003

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Max. operating current
4A
Operating voltage
250V AC
Capacitance Cx
15nF
Capacitance Cy
2.2nF
Inductance of individual winding
1.5mH
Mounting
THT
Body dimensions
25x25x25mm
Number of poles
1
Manufacturer series
FPP1
Operating temperature
-25...85°C
Gross weight26.86 g
Certificates
See other products in this category: THT suppression filters SCHURTER,
See other products from this series.:
*
5500.2003
45 in TME stock
Net price for quantities from 1 pcs - 9.87 USDGross price for quantities from 1 pcs - 9.87 USD
Net price for quantities from 5 pcs - 8.61 USDGross price for quantities from 5 pcs - 8.61 USD
Net price for quantities from 10 pcs - 8.31 USDGross price for quantities from 10 pcs - 8.31 USD
Net price for quantities from 20 pcs - 8.06 USDGross price for quantities from 20 pcs - 8.06 USD
Net price for quantities from 50 pcs - 7.77 USDGross price for quantities from 50 pcs - 7.77 USD
Net price for quantities from 100 pcs - 7.53 USDGross price for quantities from 100 pcs - 7.53 USD
Net price for quantities from 150 pcs - 7.45 USDGross price for quantities from 150 pcs - 7.45 USD
Net price for quantities from 250 pcs - 7.29 USDGross price for quantities from 250 pcs - 7.29 USD
Net price for quantities from 500 pcs - 7.10 USDGross price for quantities from 500 pcs - 7.10 USD
Net price for quantities from 1000 pcs - 6.91 USDGross price for quantities from 1000 pcs - 6.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs