+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5500.2016

Filter: anti-interference; 250VAC; Cx: 100nF; Cy: 2.2nF; 6mH; THT


Manufacturer: SCHURTER

Manufacturer part number:
5500.2016
TME Symbol:
5500.2016

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Max. operating current
1.6A
Operating voltage
250V AC
Capacitance Cx
0.1µF
Capacitance Cy
2.2nF
Inductance of individual winding
6mH
Mounting
THT
Body dimensions
45x24x17.5mm
Number of poles
1
Manufacturer series
FPP2
Operating temperature
-25...85°C
Gross weight28.3 g
Certificates
See other products in this category: THT suppression filters SCHURTER,
See other products from this series.:
*
5500.2016
79 in TME stock
Net price for quantities from 1 pcs - 13.36 USDGross price for quantities from 1 pcs - 13.36 USD
Net price for quantities from 5 pcs - 11.91 USDGross price for quantities from 5 pcs - 11.91 USD
Net price for quantities from 10 pcs - 10.76 USDGross price for quantities from 10 pcs - 10.76 USD
Net price for quantities from 25 pcs - 10.38 USDGross price for quantities from 25 pcs - 10.38 USD
Net price for quantities from 70 pcs - 10.16 USDGross price for quantities from 70 pcs - 10.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 70 pcs