+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5500.2017

Filter: anti-interference; 250VAC; Cx: 100nF; Cy: 2.2nF; 2mH; THT


Manufacturer: SCHURTER

Manufacturer part number:
5500.2017
TME Symbol:
5500.2017

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Max. operating current
2.5A
Operating voltage
250V AC
Capacitance Cx
0.1µF
Capacitance Cy
2.2nF
Inductance of individual winding
2mH
Mounting
THT
Body dimensions
45x24x17.5mm
Number of poles
1
Manufacturer series
FPP2
Operating temperature
-25...85°C
Gross weight32 g
Certificates
See other products in this category: THT suppression filters SCHURTER,
See other products from this series.:
*
5500.2017
0 in TME stock
Net price for quantities from 70 pcs - 10.16 USDGross price for quantities from 70 pcs - 10.16 USD
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.