+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5500.2020

Filter: anti-interference; 250VAC; Cx: 68nF; Cy: 2.2nF; 20mH; THT


Manufacturer: SCHURTER

Manufacturer part number:
5500.2020
TME Symbol:
5500.2020

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Max. operating current
0.8A
Operating voltage
250V AC
Capacitance Cx
68nF
Capacitance Cy
2.2nF
Inductance of individual winding
20mH
Mounting
THT
Body dimensions
45x24x17.5mm
Number of poles
1
Manufacturer series
FPP2
Operating temperature
-25...85°C
Gross weight28.88 g
Certificates
See other products in this category: THT suppression filters SCHURTER,
See other products from this series.:
*
5500.2020
90 in TME stock
Net price for quantities from 1 pcs - 13.49 USDGross price for quantities from 1 pcs - 13.49 USD
Net price for quantities from 5 pcs - 12.25 USDGross price for quantities from 5 pcs - 12.25 USD
Net price for quantities from 10 pcs - 11.45 USDGross price for quantities from 10 pcs - 11.45 USD
Net price for quantities from 25 pcs - 10.35 USDGross price for quantities from 25 pcs - 10.35 USD
Net price for quantities from 30 pcs - 10.22 USDGross price for quantities from 30 pcs - 10.22 USD
Net price for quantities from 50 pcs - 9.71 USDGross price for quantities from 50 pcs - 9.71 USD
Net price for quantities from 70 pcs - 9.57 USDGross price for quantities from 70 pcs - 9.57 USD
Net price for quantities from 140 pcs - 9.20 USDGross price for quantities from 140 pcs - 9.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 70 pcs