+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5500.2221

Filter: anti-interference; single-phase; 250VAC; Cx: 2.2uF; 2mH


Manufacturer: SCHURTER

Manufacturer part number:
5500.2221
TME Symbol:
5500.2221

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
single-phase
Operating voltage
250V AC
Capacitance Cx
2.2µF
Capacitance Cy
4.7nF
Inductance of individual winding
2mH
Resistance
1mΩ
Max. operating current
25A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
0.5mA
Enclosure material
metal
Body dimensions
130x48x58mm
Number of poles
2
Manufacturer series
FSW
Operating temperature
-25...100°C
Gross weight49 g
Certificates
See other products in this category: Suppression filters - others SCHURTER,
See other products from this series.:
*
5500.2221
0 in TME stock
Net price for quantities from 1 pcs - 98.37 USDGross price for quantities from 1 pcs - 98.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.