+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5501MBLKREDGRN

Switch: push-button; Pos: 2; SPDT; 0.012A/24VDC; ON-(ON); red/green

Manufacturer: E-SWITCH

Manufacturer part number:
5501MBLKREDGRN
TME Symbol:
5501MBLKREDGRN

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.012A / 24V DC
Switching method
ON-(ON)
Illumination
LED
Backlight colour
red/green
Leads
for PCB
Max. contact resistance:
50mΩ
Operating Force
1.96N
Mechanical durability
500000 cycles
Button shape
square
Contact material
copper
Contact plating
gold-plated
Actuator colour
black
Mounting
THT
Body dimensions
17.1x12.3x8mm
Operating temperature
-25...65°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
5501MBLKREDGRN
0 in TME stock
Net price for quantities from 500 pcs - 4.15 USDGross price for quantities from 500 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.