+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

55020-04

Switch: toggle; Pos: 2; SPST; (ON)-OFF; 10A/36VDC; Leads: cables


Manufacturer: LITTELFUSE

Manufacturer part number:
55020-04
TME Symbol:
55020-04

Specification

Manufacturer
LITTELFUSE
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
Switching method
(ON)-OFF
DC contacts rating @R
10A / 36V DC
Leads
cables
Kind of toggle
round
Body dimensions
28.44x15.74x26.16mm
Contact material
silver
Panel thickness
max. 6.35mm
Mounting
on panel
Illumination
none
Lever length
17.4625mm
Lead length
0.2m
Gross weight30 g
Certificates
See other products in this category: Toggle Switches LITTELFUSE,
*
55020-04
0 in TME stock
No. of pieces (Multiple of: 80)
Minimum order quantity: 80.
Multiple of: 80.
Net price for quantities from 80 pcs - 20.78 USDGross price for quantities from 80 pcs - 20.78 USD