+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

551002B00000G

Heatsink: die-cut; U; TO220; black; L: 25.55mm; W: 36.83mm; H: 19.99mm


Manufacturer: BOYD CORP

Manufacturer part number:
551002B00000G
TME Symbol:
551002B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
25.55mm
Width
36.83mm
Height
19.99mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
551002B00000G
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Net price for quantities from 1500 pcs - 3.47 USDGross price for quantities from 1500 pcs - 3.47 USD