+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5510050002

Heat shrink cap; semi-rigid; 3: 1; 9.53mm; L: 31.8mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5510050002

Alternative designations: PD-CAP-3/8-0

TME Symbol:
5510050002

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink cap
Version
semi-rigid
Shrinking ratio
3:1
Min. diameter before shrinking
9.53mm
Length
31.8mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
2.29mm
Operating temperature
-55...110°C
Wall thickness
2.08mm
Cable external diameter
9.5mm
Gross weight4.1 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5510050002
0 in TME stock
Net price for quantities from 650 pcs - 0.29 USDGross price for quantities from 650 pcs - 0.29 USD
Net price for quantities from 1950 pcs - 0.26 USDGross price for quantities from 1950 pcs - 0.26 USD
Net price for quantities from 3250 pcs - 0.24 USDGross price for quantities from 3250 pcs - 0.24 USD
No. of pieces (Multiplicity: 650)