+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55120-P1S2

Transformer: toroidal; 50VA; 230VAC; 12V; 12V; 2.083A; 2.083A


Manufacturer: TALEMA

Manufacturer part number:
55120-P1S2
TME Symbol:
55120-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
50VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
2.083A
Secondary winding current 2
2.083A
Leads
cables
Diameter
84mm
Height
34mm
Gross weight645.9 g
See other products in this category: Toroidal Transformers TALEMA,
*
55120-P1S2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.27 USDGross price for quantities from 1 pcs - 32.27 USD
Net price for quantities from 5 pcs - 30.12 USDGross price for quantities from 5 pcs - 30.12 USD
Net price for quantities from 10 pcs - 27.97 USDGross price for quantities from 10 pcs - 27.97 USD