+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55122-P1S2

Transformer: toroidal; 50VA; 230VAC; 18V; 18V; 1.389A; 1.389A


Manufacturer: TALEMA

Manufacturer part number:
55122-P1S2
TME Symbol:
55122-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
50VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
1.389A
Secondary winding current 2
1.389A
Leads
cables
Diameter
84mm
Height
34mm
Gross weight664.3 g
See other products in this category: Toroidal Transformers TALEMA,
*
55122-P1S2
83 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.75 USDGross price for quantities from 1 pcs - 32.75 USD
Net price for quantities from 5 pcs - 30.56 USDGross price for quantities from 5 pcs - 30.56 USD
Net price for quantities from 10 pcs - 28.37 USDGross price for quantities from 10 pcs - 28.37 USD