+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55129-P1S2

Transformer: toroidal; 50VA; 230VAC; 55V; 55V; 0.455A; 0.455A

Manufacturer: TALEMA

Manufacturer part number:
55129-P1S2
TME Symbol:
55129-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
50VA
Primary voltage
230V AC
Secondary voltage 1
55V
Secondary voltage 2
55V
Secondary winding current 1
0.455A
Secondary winding current 2
0.455A
Leads
cables
Diameter
84mm
Height
34mm
Gross weight650.8 g
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55129-P1S2
19 in TME stock
Net price for quantities from 1 pcs - 34.07 USDGross price for quantities from 1 pcs - 34.07 USD
Net price for quantities from 5 pcs - 31.80 USDGross price for quantities from 5 pcs - 31.80 USD
Net price for quantities from 10 pcs - 29.53 USDGross price for quantities from 10 pcs - 29.53 USD
No. of pieces (Multiplicity: 1)