+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55130-P1S2

Transformer: toroidal; 80VA; 230VAC; 12V; 12V; 3.333A; 3.333A

Manufacturer: TALEMA

Manufacturer part number:
55130-P1S2
TME Symbol:
55130-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
80VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
3.333A
Secondary winding current 2
3.333A
Leads
cables
Diameter
95mm
Height
36mm
Gross weight899.7 g
See other products in this category: Toroidal Transformers TALEMA,
*
55130-P1S2
19 in TME stock
Net price for quantities from 1 pcs - 41.92 USDGross price for quantities from 1 pcs - 41.92 USD
Net price for quantities from 5 pcs - 39.13 USDGross price for quantities from 5 pcs - 39.13 USD
Net price for quantities from 10 pcs - 36.33 USDGross price for quantities from 10 pcs - 36.33 USD
No. of pieces (Multiplicity: 1)