+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55132-P1S2

Transformer: toroidal; 80VA; 230VAC; 18V; 18V; 2.222A; 2.222A


Manufacturer: TALEMA

Manufacturer part number:
55132-P1S2
TME Symbol:
55132-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
80VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
2.222A
Secondary winding current 2
2.222A
Leads
cables
Diameter
95mm
Height
36mm
Gross weight906.7 g
See other products in this category: Toroidal Transformers TALEMA,
*
55132-P1S2
33 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.03 USDGross price for quantities from 1 pcs - 41.03 USD
Net price for quantities from 5 pcs - 38.29 USDGross price for quantities from 5 pcs - 38.29 USD
Net price for quantities from 10 pcs - 35.56 USDGross price for quantities from 10 pcs - 35.56 USD