+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55162-P1S2

Transformer: toroidal; 225VA; 230VAC; 18V; 18V; 6.25A; 6.25A; H: 50mm

Manufacturer: TALEMA

Manufacturer part number:
55162-P1S2
TME Symbol:
55162-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
225VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
6.25A
Secondary winding current 2
6.25A
Leads
cables
Diameter
118mm
Height
50mm
Gross weight1.8624 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55162-P1S2
10 in TME stock
Net price for quantities from 1 pcs - 60.62 USDGross price for quantities from 1 pcs - 60.62 USD
Net price for quantities from 5 pcs - 56.58 USDGross price for quantities from 5 pcs - 56.58 USD
Net price for quantities from 10 pcs - 52.54 USDGross price for quantities from 10 pcs - 52.54 USD
No. of pieces (Multiplicity: 1)