+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55163-P1S2

Transformer: toroidal; 225VA; 230VAC; 25V; 25V; 4.5A; 4.5A; Ø: 118mm

Manufacturer: TALEMA

Manufacturer part number:
55163-P1S2
TME Symbol:
55163-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
225VA
Primary voltage
230V AC
Secondary voltage 1
25V
Secondary voltage 2
25V
Secondary winding current 1
4.5A
Secondary winding current 2
4.5A
Leads
cables
Diameter
118mm
Height
50mm
Gross weight1.9287 kg
See other products in this category: Toroidal Transformers TALEMA,
*
55163-P1S2
16 in TME stock
Net price for quantities from 1 pcs - 59.98 USDGross price for quantities from 1 pcs - 59.98 USD
Net price for quantities from 5 pcs - 55.99 USDGross price for quantities from 5 pcs - 55.99 USD
Net price for quantities from 10 pcs - 51.99 USDGross price for quantities from 10 pcs - 51.99 USD
No. of pieces (Multiplicity: 1)