+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55164-P1S2

Transformer: toroidal; 225VA; 230VAC; 30V; 30V; 3.75A; 3.75A; H: 50mm

Manufacturer: TALEMA

Manufacturer part number:
55164-P1S2
TME Symbol:
55164-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
225VA
Primary voltage
230V AC
Secondary voltage 1
30V
Secondary voltage 2
30V
Secondary winding current 1
3.75A
Secondary winding current 2
3.75A
Leads
cables
Diameter
118mm
Height
50mm
Gross weight1.9095 kg
See other products in this category: Toroidal Transformers TALEMA,
*
55164-P1S2
28 in TME stock
Net price for quantities from 1 pcs - 58.80 USDGross price for quantities from 1 pcs - 58.80 USD
Net price for quantities from 5 pcs - 54.88 USDGross price for quantities from 5 pcs - 54.88 USD
Net price for quantities from 10 pcs - 50.96 USDGross price for quantities from 10 pcs - 50.96 USD
No. of pieces (Multiplicity: 1)