+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55169-P1S2

Transformer: toroidal; 225VA; 230VAC; 55V; 55V; 2.045A; 2.045A

Manufacturer: TALEMA

Manufacturer part number:
55169-P1S2
TME Symbol:
55169-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
225VA
Primary voltage
230V AC
Secondary voltage 1
55V
Secondary voltage 2
55V
Secondary winding current 1
2.045A
Secondary winding current 2
2.045A
Leads
cables
Diameter
118mm
Height
50mm
Gross weight1.9467 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55169-P1S2
0 in TME stock
Net price for quantities from 1 pcs - 60.90 USDGross price for quantities from 1 pcs - 60.90 USD
Net price for quantities from 5 pcs - 56.84 USDGross price for quantities from 5 pcs - 56.84 USD
Net price for quantities from 10 pcs - 52.78 USDGross price for quantities from 10 pcs - 52.78 USD
No. of pieces (Multiplicity: 1)