+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55173-P1S2

Transformer: toroidal; 300VA; 230VAC; 25V; 25V; 6A; 6A; Leads: cables


Manufacturer: TALEMA

Manufacturer part number:
55173-P1S2
TME Symbol:
55173-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
300VA
Primary voltage
230V AC
Secondary voltage 1
25V
Secondary voltage 2
25V
Secondary winding current 1
6A
Secondary winding current 2
6A
Leads
cables
Diameter
118mm
Height
60mm
Gross weight2.4304 kg
See other products in this category: Toroidal Transformers TALEMA,
*
55173-P1S2
140 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 67.40 USDGross price for quantities from 1 pcs - 67.40 USD
Net price for quantities from 5 pcs - 62.90 USDGross price for quantities from 5 pcs - 62.90 USD
Net price for quantities from 10 pcs - 58.41 USDGross price for quantities from 10 pcs - 58.41 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs