+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55175-P1S2

Transformer: toroidal; 300VA; 230VAC; 35V; 35V; 4.286A; 4.286A


Manufacturer: TALEMA

Manufacturer part number:
55175-P1S2
TME Symbol:
55175-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
300VA
Primary voltage
230V AC
Secondary voltage 1
35V
Secondary voltage 2
35V
Secondary winding current 1
4.286A
Secondary winding current 2
4.286A
Leads
cables
Diameter
118mm
Height
60mm
Gross weight2.5881 kg
See other products in this category: Toroidal Transformers TALEMA,
*
55175-P1S2
55 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 68.72 USDGross price for quantities from 1 pcs - 68.72 USD
Net price for quantities from 5 pcs - 64.14 USDGross price for quantities from 5 pcs - 64.14 USD
Net price for quantities from 10 pcs - 59.55 USDGross price for quantities from 10 pcs - 59.55 USD
Packaging method by the manufacturer:Cardboard = 1 pcs