+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55187-P1S2

Transformer: toroidal; 500VA; 230VAC; 45V; 45V; 5.556A; 5.556A

Manufacturer: TALEMA

Manufacturer part number:
55187-P1S2
TME Symbol:
55187-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
500VA
Primary voltage
230V AC
Secondary voltage 1
45V
Secondary voltage 2
45V
Secondary winding current 1
5.556A
Secondary winding current 2
5.556A
Leads
cables
Diameter
140mm
Height
62mm
Gross weight3.6586 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55187-P1S2
21 in TME stock
Net price for quantities from 1 pcs - 98.16 USDGross price for quantities from 1 pcs - 98.16 USD
Net price for quantities from 5 pcs - 91.61 USDGross price for quantities from 5 pcs - 91.61 USD
Net price for quantities from 10 pcs - 85.07 USDGross price for quantities from 10 pcs - 85.07 USD
No. of pieces (Multiplicity: 1)