+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55188-P1S2

Transformer: toroidal; 500VA; 230VAC; 50V; 50V; 5A; 5A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
55188-P1S2
TME Symbol:
55188-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
500VA
Primary voltage
230V AC
Secondary voltage 1
50V
Secondary voltage 2
50V
Secondary winding current 1
5A
Secondary winding current 2
5A
Leads
cables
Diameter
140mm
Height
62mm
Gross weight3.6406 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55188-P1S2
14 in TME stock
Net price for quantities from 1 pcs - 98.26 USDGross price for quantities from 1 pcs - 98.26 USD
Net price for quantities from 5 pcs - 91.71 USDGross price for quantities from 5 pcs - 91.71 USD
Net price for quantities from 10 pcs - 85.16 USDGross price for quantities from 10 pcs - 85.16 USD
No. of pieces (Multiplicity: 1)