+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55197-P1S2

Transformer: toroidal; 625VA; 230VAC; 45V; 45V; 6.944A; 6.944A


Manufacturer: TALEMA

Manufacturer part number:
55197-P1S2
TME Symbol:
55197-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
625VA
Primary voltage
230V AC
Secondary voltage 1
45V
Secondary voltage 2
45V
Secondary winding current 1
6.944A
Secondary winding current 2
6.944A
Leads
cables
Diameter
140mm
Height
75mm
Gross weight4.4932 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55197-P1S2
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 114.53 USDGross price for quantities from 1 pcs - 114.53 USD
Net price for quantities from 5 pcs - 106.89 USDGross price for quantities from 5 pcs - 106.89 USD
Net price for quantities from 10 pcs - 99.25 USDGross price for quantities from 10 pcs - 99.25 USD