+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55198-P1S2

Transformer: toroidal; 625VA; 230VAC; 50V; 50V; 6.25A; 6.25A; H: 75mm

Manufacturer: TALEMA

Manufacturer part number:
55198-P1S2
TME Symbol:
55198-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
625VA
Primary voltage
230V AC
Secondary voltage 1
50V
Secondary voltage 2
50V
Secondary winding current 1
6.25A
Secondary winding current 2
6.25A
Leads
cables
Diameter
140mm
Height
75mm
Gross weight4.5223 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55198-P1S2
3 in TME stock
Net price for quantities from 1 pcs - 121.87 USDGross price for quantities from 1 pcs - 121.87 USD
Net price for quantities from 5 pcs - 113.75 USDGross price for quantities from 5 pcs - 113.75 USD
Net price for quantities from 10 pcs - 105.62 USDGross price for quantities from 10 pcs - 105.62 USD
No. of pieces (Multiplicity: 1)