+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Number of pins | 4 | |
Ethernet category | Cat 3 | |
Connector variant | unshielded | |
Enclosure material | polyester | |
Contact material | phosphor bronze | |
Contact plating | gold-plated | |
Flammability rating | UL94V-0 | |
Connector pinout layout | 4p4c | |
Colour | black | |
Mechanical mounting | for cable, for panel mounting, on PCBs | |
Electrical mounting | soldering, THT | |
Spatial orientation | angled | |
Kind of connector | female | |
Body colour | black | |
Number of ports | 1 | |
Operating temperature | -40...85°C |