+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5520250-2

Connector: RJ11; socket; PIN: 4; Cat 3; shielded; 6p4c; on PCBs; THT


Manufacturer: TE Connectivity

Manufacturer part number:
5520250-2
TME Symbol:
5520250-2

Specification

Manufacturer
TE Connectivity
Type of connector
RJ11
Connector
socket
Number of pins
4
Ethernet category
Cat 3
Connector pinout layout
6p4c
Mechanical mounting
on PCBs
Electrical mounting
THT
Profile height
16.2mm
Connector variant
  • shielded
  • with panel stop blockade
Gross weight3.267 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
5520250-2
12 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs