+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5520258-2

Connector: RJ14; socket; PIN: 4; with panel stop blockade; 6p4c

Manufacturer: TE Connectivity

Manufacturer part number:
5520258-2
TME Symbol:
5520258-2

Specification

Manufacturer
TE Connectivity
Type of connector
RJ14
Connector
socket
Number of pins
4
Connector variant
with panel stop blockade
Connector pinout layout
6p4c
Electrical mounting
THT
Spatial orientation
straight
Height
16.51mm
Gross weight2.7 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
5520258-2
38 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.