+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5520425-2

Connector: RJ14; socket; PIN: 4; 6p4c; THT; straight; 16.51mm


Manufacturer: TE Connectivity

Manufacturer part number:
5520425-2
TME Symbol:
5520425-2

Specification

Manufacturer
TE Connectivity
Type of connector
RJ14
Connector
socket
Number of pins
4
Connector pinout layout
6p4c
Electrical mounting
THT
Spatial orientation
straight
Height
16.51mm
Gross weight2.6 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
5520425-2
0 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.41 USDGross price for quantities from 50 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.