+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5520425-3

Connector: RJ12; socket; PIN: 6; 6p6c; THT; straight; 16.51mm


Manufacturer: TE Connectivity

Manufacturer part number:
5520425-3
TME Symbol:
5520425-3

Specification

Manufacturer
TE Connectivity
Type of connector
RJ12
Connector
socket
Number of pins
6
Connector pinout layout
6p6c
Electrical mounting
THT
Spatial orientation
straight
Height
16.51mm
Gross weight2.675 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
5520425-3
1841 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.48 USDGross price for quantities from 25 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.42 USDGross price for quantities from 50 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsTray = 150 pcsCardboard = 1 050 pcs