+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55208-P1S2

Transformer: toroidal; 800VA; 230VAC; 50V; 50V; 8A; 8A; Leads: cables


Manufacturer: TALEMA

Manufacturer part number:
55208-P1S2
TME Symbol:
55208-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
800VA
Primary voltage
230V AC
Secondary voltage 1
50V
Secondary voltage 2
50V
Secondary winding current 1
8A
Secondary winding current 2
8A
Leads
cables
Diameter
165mm
Height
65mm
Gross weight5.2282 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55208-P1S2
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 136.53 USDGross price for quantities from 1 pcs - 136.53 USD
Net price for quantities from 5 pcs - 127.42 USDGross price for quantities from 5 pcs - 127.42 USD
Net price for quantities from 10 pcs - 118.32 USDGross price for quantities from 10 pcs - 118.32 USD