+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55216-P1S2

Transformer: toroidal; 1000VA; 230VAC; 40V; 40V; 12.5A; 12.5A

Manufacturer: TALEMA

Manufacturer part number:
55216-P1S2
TME Symbol:
55216-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
1kVA
Primary voltage
230V AC
Secondary voltage 1
40V
Secondary voltage 2
40V
Secondary winding current 1
12.5A
Secondary winding current 2
12.5A
Leads
cables
Diameter
165mm
Height
75mm
Gross weight6.4805 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55216-P1S2
20 in TME stock
Net price for quantities from 1 pcs - 160.77 USDGross price for quantities from 1 pcs - 160.77 USD
Net price for quantities from 5 pcs - 150.04 USDGross price for quantities from 5 pcs - 150.04 USD
Net price for quantities from 10 pcs - 138.26 USDGross price for quantities from 10 pcs - 138.26 USD
No. of pieces (Multiplicity: 1)