+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55218-P1S2

Transformer: toroidal; 1000VA; 230VAC; 50V; 50V; 10A; 10A; Ø: 165mm

Manufacturer: TALEMA

Manufacturer part number:
55218-P1S2
TME Symbol:
55218-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
1kVA
Primary voltage
230V AC
Secondary voltage 1
50V
Secondary voltage 2
50V
Secondary winding current 1
10A
Secondary winding current 2
10A
Leads
cables
Diameter
165mm
Height
75mm
Gross weight6.3326 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55218-P1S2
13 in TME stock
Net price for quantities from 1 pcs - 159.15 USDGross price for quantities from 1 pcs - 159.15 USD
Net price for quantities from 5 pcs - 148.55 USDGross price for quantities from 5 pcs - 148.55 USD
Net price for quantities from 10 pcs - 139.00 USDGross price for quantities from 10 pcs - 139.00 USD
No. of pieces (Multiplicity: 1)