+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55219-P1S2

Transformer: toroidal; 1000VA; 230VAC; 55V; 55V; 9.091A; 9.091A


Manufacturer: TALEMA

Manufacturer part number:
55219-P1S2
TME Symbol:
55219-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
1kVA
Primary voltage
230V AC
Secondary voltage 1
55V
Secondary voltage 2
55V
Secondary winding current 1
9.091A
Secondary winding current 2
9.091A
Leads
cables
Diameter
165mm
Height
75mm
Gross weight6.4102 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55219-P1S2
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 161.00 USDGross price for quantities from 1 pcs - 161.00 USD
Net price for quantities from 5 pcs - 149.27 USDGross price for quantities from 5 pcs - 149.27 USD
Net price for quantities from 10 pcs - 138.61 USDGross price for quantities from 10 pcs - 138.61 USD
Packaging method by the manufacturer:Cardboard = 4 pcs