+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5545FE 0081000

Wire: control cable; 6x2x22AWG; Insulation: PVC; grey; Core: Cu


Manufacturer: BELDEN

Manufacturer part number:
5545FE 0081000
TME Symbol:
5545FE.0081000

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
6x2x22AWG
Wire insulation material
PVC
Insulation colour
grey
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Number of cores
12
Cable external diameter
6.43mm
Core structure
stranded
Rated voltage
0.3kV
CPR standard
Eca
Conform to the norm
FT4 UL 1666
Package contents
305m
Core diameter
22AWG
Package contents - ft
1000ft
No. of pairs
6
Ground
tinned copper strand 24AWG
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-20...75°C
Cable application
  • alarm instalations
  • indoor
Gross weight59.53 g
Certificates
EAN code612825164401
See other products in this category: Fire Performance Cables BELDEN,
*
5545FE 0081000
0 in TME stock
Net price for quantities from 305 m - 5.39 USDGross price for quantities from 305 m - 5.39 USD
Net price for quantities from 610 m - 4.72 USDGross price for quantities from 610 m - 4.72 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.