+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5555003-1

Connector: RJ12; socket; PIN: 6; Cat 3; 6p6c; on PCBs; THT; 16.13mm


Manufacturer: TE Connectivity

Manufacturer part number:
5555003-1
TME Symbol:
5555003-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ12
Connector
socket
Number of pins
6
Ethernet category
Cat 3
Connector pinout layout
6p6c
Mechanical mounting
on PCBs
Electrical mounting
THT
Profile height
16.13mm
Gross weight3.605 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
5555003-1
0 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.49 USD
Net price for quantities from 132 pcs - 1.47 USDGross price for quantities from 132 pcs - 1.47 USD
Net price for quantities from 210 pcs - 1.43 USDGross price for quantities from 210 pcs - 1.43 USD
Net price for quantities from 264 pcs - 1.40 USDGross price for quantities from 264 pcs - 1.40 USD
Net price for quantities from 528 pcs - 1.36 USDGross price for quantities from 528 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.