+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5555140-2

Connector: RJ11; socket; PIN: 4; Cat 3; shielded,low profile; 6p4c


Manufacturer: TE Connectivity

Manufacturer part number:
5555140-2
TME Symbol:
5555140-2

Specification

Manufacturer
TE Connectivity
Type of connector
RJ11
Connector
socket
Number of pins
4
Ethernet category
Cat 3
Connector pinout layout
6p4c
Mechanical mounting
on PCBs
Electrical mounting
THT
Profile height
12.7mm
Connector variant
  • low profile
  • shielded
  • with panel stop blockade
Gross weight2.85 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
5555140-2
18 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 152 pcs - 1.24 USDGross price for quantities from 152 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.