+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5555154-2

Connector: RJ11; socket; PIN: 4; Cat 3; shielded,low profile; 6p4c

Manufacturer: TE Connectivity

Manufacturer part number:
5555154-2
TME Symbol:
5555154-2

Specification

Manufacturer
TE Connectivity
Type of connector
RJ11
Connector
socket
Number of pins
4
Ethernet category
Cat 3
Connector pinout layout
6p4c
Mechanical mounting
on PCBs
Electrical mounting
THT
Profile height
12.7mm
Connector variant
  • low profile
  • shielded
  • with panel stop blockade
Gross weight2.867 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
5555154-2
0 in TME stock
Net price for quantities from 40 pcs - 1.58 USDGross price for quantities from 40 pcs - 1.58 USD
Net price for quantities from 70 pcs - 1.53 USDGross price for quantities from 70 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
Net price for quantities from 152 pcs - 1.48 USDGross price for quantities from 152 pcs - 1.48 USD
Net price for quantities from 210 pcs - 1.44 USDGross price for quantities from 210 pcs - 1.44 USD
Net price for quantities from 250 pcs - 1.43 USDGross price for quantities from 250 pcs - 1.43 USD
Net price for quantities from 304 pcs - 1.42 USDGross price for quantities from 304 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.