+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5555799-1

Connector: RJ45; socket; PIN: 8; Cat 3; unshielded; 8p8c; THT


Manufacturer: TE Connectivity

Manufacturer part number:
5555799-1
TME Symbol:
5555799-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 3
Connector variant
unshielded
Connector pinout layout
8p8c
Electrical mounting
THT
Spatial orientation
straight
Height
16.51mm
Gross weight3.07 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
5555799-1
598 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 25 pcs - 1.80 USDGross price for quantities from 25 pcs - 1.80 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 152 pcs