+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5558065-1

Connector: RJ50; socket; PIN: 10; Cat 3; 10p10c; on PCBs; THT


Manufacturer: TE Connectivity

Manufacturer part number:
5558065-1
TME Symbol:
5558065-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ50
Connector
socket
Number of pins
10
Ethernet category
Cat 3
Connector pinout layout
10p10c
Mechanical mounting
on PCBs
Electrical mounting
THT
Profile height
13.19mm
Gross weight5.52 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
5558065-1
0 in TME stock
Net price for quantities from 2375 pcs - 4.30 USDGross price for quantities from 2375 pcs - 4.30 USD
No. of pieces (Multiplicity: 2 375)
Minimum order quantity: 2 375.
Multiplicity: 2 375.